
1SMB5932BT3G | |
|---|---|
DigiKey Part Number | 1SMB5932BT3GOSTR-ND - Tape & Reel (TR) 1SMB5932BT3GOSCT-ND - Cut Tape (CT) 1SMB5932BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5932BT3G |
Description | DIODE ZENER 20V 3W SMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5932BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.38800 | $3.88 |
| 100 | $0.18590 | $18.59 |
| 500 | $0.18404 | $92.02 |
| 1,000 | $0.18220 | $182.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13251 | $331.27 |
| 5,000 | $0.13186 | $659.30 |
| 7,500 | $0.11948 | $896.10 |
| 12,500 | $0.11502 | $1,437.75 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |







