
MMSZ6V8T1G | |
---|---|
DigiKey Part Number | MMSZ6V8T1GOSTR-ND - Tape & Reel (TR) MMSZ6V8T1GOSCT-ND - Cut Tape (CT) MMSZ6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ6V8T1G |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ6V8T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17100 | $1.71 |
100 | $0.10670 | $10.67 |
500 | $0.07362 | $36.81 |
1,000 | $0.06625 | $66.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04969 | $149.07 |
6,000 | $0.04417 | $265.02 |
9,000 | $0.03497 | $314.73 |
15,000 | $0.03405 | $510.75 |
21,000 | $0.03313 | $695.73 |
30,000 | $0.03144 | $943.20 |
300,000 | $0.02910 | $8,730.00 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |