16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG53AMNHTBG

DigiKey Part Number
NBSG53AMNHTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBSG53AMNHTBG
Description
IC FF D-TYPE SINGLE 2BIT 16QFN
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 2 Bit Positive, Negative 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NBSG53AMNHTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
2
Clock Frequency
8 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-2.375V ~ -3.465V
Current - Quiescent (Iq)
59 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,488 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6,488In Stock
Ships from Rochester Electronics, LLC