cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0221SR2C00SUEA0-DPBR

DigiKey Part Number
5556-AR0221SR2C00SUEA0-DPBR-ND
Manufacturer
Manufacturer Product Number
AR0221SR2C00SUEA0-DPBR
Description
IMAGE SENSOR CMOS IBGA-87
Customer Reference
Detailed Description
CMOS Image Sensor 1928H x 1080V 4.2µm x 4.2µm 87-IBGA (12x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Last Time Buy
Type
CMOS
Pixel Size
4.2µm x 4.2µm
Active Pixel Array
1928H x 1080V
Frames per Second
60.0
Voltage - Supply
-
Package / Case
87-LBGA
Supplier Device Package
87-IBGA (12x9)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,342
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 6/11/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$49.03000$49.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$49.03000
Unit Price with GST:$56.38450