
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 4.2µm x 4.2µm | |
Active Pixel Array | 1928H x 1080V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 87-LBGA | |
Supplier Device Package | 87-IBGA (12x9) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.22000 | $50.22 |
| Unit Price without GST: | $50.22000 |
|---|---|
| Unit Price with GST: | $57.75300 |


