CAT5140ZI-50-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,065
Unit Price: $5.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12,641
Unit Price: $5.19000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5140ZI-50-GT3

DigiKey Part Number
CAT5140ZI-50-GT3OSTR-ND - Tape & Reel (TR)
CAT5140ZI-50-GT3OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT5140ZI-50-GT3
Description
IC DGTL POT 50KOHM 256TAP 8MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT5140ZI-50-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±100ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes