DM74ALS10ASJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 37,676
Unit Price: $2.01000
Datasheet

Similar


Texas Instruments
In Stock: 37,464
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17,974
Unit Price: $2.39000
Datasheet
FAN7383MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS10ASJX

DigiKey Part Number
DM74ALS10ASJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS10ASJX
Description
IC GATE NAND 3CH 3-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS10ASJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes