


DM74ALS521N | |
---|---|
DigiKey Part Number | DM74ALS521N-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS521N |
Description | IC COMPARATOR IDENTITY 8B 20DIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS521N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |