14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7390M1X

DigiKey Part Number
FAN7390M1XTR-ND - Tape & Reel (TR)
FAN7390M1XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN7390M1X
Description
IC GATE DRVR HALF-BRIDGE 14SOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
FAN7390M1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 22V
Logic Voltage - VIL, VIH
1.2V, 2.5V
Current - Peak Output (Source, Sink)
4.5A, 4.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
25ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,582
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.32900$33.29
25$3.04120$76.03
100$2.72380$272.38
250$2.57264$643.16
500$2.48156$1,240.78
1,000$2.40656$2,406.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.10864$6,325.92
Manufacturers Standard Package
Unit Price without GST:$4.49000
Unit Price with GST:$5.16350