HMA124 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,065
Unit Price: $1.20000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 51,358
Unit Price: $1.16000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


Broadcom Limited
In Stock: 48,618
Unit Price: $1.16000
Datasheet

Similar


Broadcom Limited
In Stock: 32,910
Unit Price: $1.16000
Datasheet

Similar


Broadcom Limited
In Stock: 991
Unit Price: $1.16000
Datasheet

Similar


Broadcom Limited
In Stock: 24,549
Unit Price: $1.23000
Datasheet

Similar


Broadcom Limited
In Stock: 37,848
Unit Price: $1.33000
Datasheet

Similar


LITEON
In Stock: 38,529
Unit Price: $0.63000
Datasheet

Similar


SHARP/Socle Technology
In Stock: 28,766
Unit Price: $1.49000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 11,506
Unit Price: $1.33000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 118,628
Unit Price: $0.94000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22,129
Unit Price: $0.94000
Datasheet
FODM3053R2V-NF098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMA124

DigiKey Part Number
HMA124-ND
Manufacturer
Manufacturer Product Number
HMA124
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
HMA124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
1200% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable