
MC33363BDWR2G | |
|---|---|
DigiKey Part Number | MC33363BDWR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33363BDWR2G |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33363BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback, Forward | |
Voltage - Start Up | 15.2 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 40V | |
Duty Cycle | 50% | |
Frequency - Switching | 67.5kHz ~ 285kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 13 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

