

NCP1340B4D1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1340B4D1R2GTR-ND - Tape & Reel (TR) 488-NCP1340B4D1R2GCT-ND - Cut Tape (CT) 488-NCP1340B4D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1340B4D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1340B4D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 360kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.64000 | $16.40 |
| 25 | $1.48320 | $37.08 |
| 100 | $1.31200 | $131.20 |
| 250 | $1.23040 | $307.60 |
| 500 | $1.18116 | $590.58 |
| 1,000 | $1.14064 | $1,140.64 |
| Unit Price without GST: | $2.26000 |
|---|---|
| Unit Price with GST: | $2.59900 |

