
NCP1399AFDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1399AFDR2GTR-ND - Tape & Reel (TR) 488-NCP1399AFDR2GCT-ND - Cut Tape (CT) 488-NCP1399AFDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1399AFDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.81709 | $4,542.73 |
| 5,000 | $1.77812 | $8,890.60 |
| 7,500 | $1.75861 | $13,189.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 10 | $3.55700 | $35.57 |
| 25 | $3.02200 | $75.55 |
| 100 | $2.41660 | $241.66 |
| 250 | $2.11956 | $529.89 |
| 500 | $1.93672 | $968.36 |
| 1,000 | $1.78359 | $1,783.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.63500 | $26.35 |
| 25 | $2.40000 | $60.00 |
| 100 | $2.14090 | $214.09 |
| 250 | $2.01736 | $504.34 |
| 500 | $1.94298 | $971.49 |
| 1,000 | $1.88175 | $1,881.75 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $4.10550 |

