NCP511SN33T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 122,565
Unit Price: $1.27000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Texas Instruments
In Stock: 10,105
Unit Price: $1.42000
Datasheet

Similar


Microchip Technology
In Stock: 14,965
Unit Price: $1.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 31,593
Unit Price: $0.31000
Datasheet

Similar


ABLIC Inc.
In Stock: 615
Unit Price: $2.06000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.98496
Datasheet

Similar


ABLIC Inc.
In Stock: 2,380
Unit Price: $2.06000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.98496
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.98496
Datasheet

Similar


Texas Instruments
In Stock: 14,341
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 10,344
Unit Price: $0.53000
Datasheet

Similar


Texas Instruments
In Stock: 3,795
Unit Price: $1.82000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NCP511SN33T1

DigiKey Part Number
NCP511SN33T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP511SN33T1
Description
IC REG LINEAR 3.3V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP511SN33T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
100 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes