6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN

NCV5661MN12T2G

DigiKey Part Number
488-NCV5661MN12T2GTR-ND - Tape & Reel (TR)
488-NCV5661MN12T2GCT-ND - Cut Tape (CT)
488-NCV5661MN12T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV5661MN12T2G
Description
IC REG LINEAR 1.2V 1A 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCV5661MN12T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
70dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20920$3,627.60
6,000$1.18253$7,095.18
9,000$1.16919$10,522.71
15,000$1.15439$17,315.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.62400$26.24
25$2.21440$55.36
100$1.75040$175.04
250$1.52236$380.59
500$1.38214$691.07
1,000$1.26465$1,264.65
Digi-Reel®
QuantityUnit PriceExt Price
1$2.48000$2.48
10$1.80500$18.05
25$1.63640$40.91
100$1.45020$145.02
250$1.36140$340.35
500$1.30778$653.89
1,000$1.26369$1,263.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.48000
Unit Price with GST:$2.85200