

NCV5661MN12T2G | |
|---|---|
DigiKey Part Number | 488-NCV5661MN12T2GTR-ND - Tape & Reel (TR) 488-NCV5661MN12T2GCT-ND - Cut Tape (CT) 488-NCV5661MN12T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661MN12T2G |
Description | IC REG LINEAR 1.2V 1A 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661MN12T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20920 | $3,627.60 |
| 6,000 | $1.18253 | $7,095.18 |
| 9,000 | $1.16919 | $10,522.71 |
| 15,000 | $1.15439 | $17,315.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 10 | $2.62400 | $26.24 |
| 25 | $2.21440 | $55.36 |
| 100 | $1.75040 | $175.04 |
| 250 | $1.52236 | $380.59 |
| 500 | $1.38214 | $691.07 |
| 1,000 | $1.26465 | $1,264.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.80500 | $18.05 |
| 25 | $1.63640 | $40.91 |
| 100 | $1.45020 | $145.02 |
| 250 | $1.36140 | $340.35 |
| 500 | $1.30778 | $653.89 |
| 1,000 | $1.26369 | $1,263.69 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.85200 |

