NID9N05ACLT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1,259
Unit Price: $3.50000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,540
Unit Price: $2.74000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,490
Unit Price: $2.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,174
Unit Price: $2.15000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.02775
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $3.70000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NID9N05ACLT4G

DigiKey Part Number
NID9N05ACLT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NID9N05ACLT4G
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NID9N05ACLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
52V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
9A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Voltage
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes