
NSS40601CF8T1G | |
|---|---|
DigiKey Part Number | NSS40601CF8T1GOSTR-ND - Tape & Reel (TR) NSS40601CF8T1GOSCT-ND - Cut Tape (CT) NSS40601CF8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40601CF8T1G |
Description | TRANS NPN 40V 6A CHIPFET |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 6 A 140MHz 830 mW Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NSS40601CF8T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 135mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 830 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |

