
SZMMSZ5264BT1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5264BT1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5264BT1GCT-ND - Cut Tape (CT) 488-SZMMSZ5264BT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5264BT1G |
Description | DIODE ZENER 60V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5264BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.27200 | $2.72 |
| 100 | $0.11040 | $11.04 |
| 500 | $0.10858 | $54.29 |
| 1,000 | $0.10490 | $104.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06073 | $182.19 |
| 6,000 | $0.05889 | $353.34 |
| 9,000 | $0.05806 | $522.54 |
| 15,000 | $0.05382 | $807.30 |
| 21,000 | $0.05061 | $1,062.81 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |




