AQZ264 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electric Works
In Stock: 0
Unit Price: $33.02000
Datasheet
4-SIP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SIP PKG

AQZ264

DigiKey Part Number
255-4066-5-ND
Manufacturer
Manufacturer Product Number
AQZ264
Description
SSR RELAY SPST-NO 1A 0-400V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.16VDC
Voltage - Load
0 V ~ 400 V
Load Current
1 A
On-State Resistance (Max)
1.4 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIL
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes