
DB2430500L | |
---|---|
DigiKey Part Number | DB2430500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2430500L |
Description | DIODE SCHOTTKY 30V 3A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 74pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26351 | $790.53 |
6,000 | $0.24313 | $1,458.78 |
9,000 | $0.23268 | $2,094.12 |
15,000 | $0.22088 | $3,313.20 |
21,000 | $0.21602 | $4,536.42 |
Unit Price without GST: | $0.26351 |
---|---|
Unit Price with GST: | $0.30304 |