
DZ2439000L | |
---|---|
DigiKey Part Number | DZ2439000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2439000L |
Description | DIODE ZENER 39V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2439000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 31.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32725 | $981.75 |
6,000 | $0.30296 | $1,817.76 |
9,000 | $0.29052 | $2,614.68 |
15,000 | $0.27951 | $4,192.65 |
Unit Price without GST: | $0.32725 |
---|---|
Unit Price with GST: | $0.37634 |