DZ2W10000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8,481
Unit Price: $0.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,172
Unit Price: $0.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 658
Unit Price: $0.96000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2W10000L

DigiKey Part Number
DZ2W10000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2W10000L
Description
DIODE ZENER 10V 1W MINI2
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount Mini2-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2W10000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini2-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26163$784.89
6,000$0.24137$1,448.22
9,000$0.23098$2,078.82
15,000$0.21925$3,288.75
21,000$0.21418$4,497.78
Manufacturers Standard Package
Unit Price without GST:$0.26163
Unit Price with GST:$0.30087