
EEE-FK1E471AP | |
---|---|
DigiKey Part Number | PCE4418TR-ND - Tape & Reel (TR) PCE4418CT-ND - Cut Tape (CT) PCE4418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471AP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.22400 | $12.24 |
50 | $0.92980 | $46.49 |
100 | $0.83700 | $83.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.68996 | $344.98 |
1,000 | $0.63858 | $638.58 |
1,500 | $0.61266 | $918.99 |
2,500 | $0.58374 | $1,459.35 |
3,500 | $0.56674 | $1,983.59 |
5,000 | $0.55032 | $2,751.60 |
6,000 | $0.54251 | $3,255.06 |
12,000 | $0.51609 | $6,193.08 |
12,500 | $0.51468 | $6,433.50 |
Unit Price without GST: | $1.91000 |
---|---|
Unit Price with GST: | $2.19650 |