ELG-TEA2R2NA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 5,834
Unit Price: $0.42000
Datasheet
ELGTEA 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELGTEA 0805

ELG-TEA2R2NA

DigiKey Part Number
PCD2420TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELG-TEA2R2NA
Description
FIXED IND 2.2UH 800MA 200MOHM SM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 800 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELG-TEA2R2NA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes