
ELJ-QF18NJF | |
---|---|
DigiKey Part Number | 2266-ELJ-QF18NJF-ND |
Manufacturer | |
Manufacturer Product Number | ELJ-QF18NJF |
Description | FIXED IND 18NH 240MA 700MOHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 240 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-QF18NJF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.24252 | $121.26 |
Unit Price without GST: | $0.24252 |
---|---|
Unit Price with GST: | $0.27890 |