ERX-3SJ2R4A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.55000
Datasheet
ERX-5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-3SJ2R4A

DigiKey Part Number
P2.4W-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERX-3SJ2R4A
Description
RES 2.4 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
2.4 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types