
RR03J2R4TB | |
---|---|
DigiKey Part Number | A138435CT-ND - Cut Tape (CT) A138435TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J2R4TB |
Description | RES 2.4 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.35200 | $3.52 |
25 | $0.29680 | $7.42 |
50 | $0.26240 | $13.12 |
100 | $0.23340 | $23.34 |
250 | $0.20128 | $50.32 |
500 | $0.18116 | $90.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16409 | $164.09 |
2,000 | $0.14957 | $299.14 |
3,000 | $0.14211 | $426.33 |
5,000 | $0.13366 | $668.30 |
7,000 | $0.12863 | $900.41 |
10,000 | $0.12372 | $1,237.20 |
12,000 | $0.12136 | $1,456.32 |
24,000 | $0.11326 | $2,718.24 |
25,000 | $0.11282 | $2,820.50 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |