


DB2230400L | |
---|---|
cms-digikey-product-number | DB2230400LTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | DB2230400L |
cms-description | DIODE SCHOTTKY 30V 1A MINI2-F4-B |
cms-customer-reference | |
cms-detailed-description | Diode 30 V 1A Surface Mount Mini2-F4-B |
Datasheet | Datasheet |
cms-eda-cad-models | DB2230400L Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | 59pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F4-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3,000 | $0.18529 | $555.87 |
6,000 | $0.17003 | $1,020.18 |
9,000 | $0.16219 | $1,459.71 |
15,000 | $0.15333 | $2,299.95 |
21,000 | $0.14806 | $3,109.26 |
30,000 | $0.14292 | $4,287.60 |
75,000 | $0.14148 | $10,611.00 |
Unit Price without GST: | $0.18529 |
---|---|
Unit Price with GST: | $0.21308 |