
BECP38H25-L20 | |
|---|---|
DigiKey Part Number | BECP38H25-L20-ND |
Manufacturer | |
Manufacturer Product Number | BECP38H25-L20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Winged 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | BECP38H25-L20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.460" (37.08mm) | |
Width | 0.730" (18.54mm) | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.075" (1.90mm) | |
Base Product Number |


