INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3677C-H603-TL

DigiKey Part Number
596-INN3677C-H603-TLTR-ND - Tape & Reel (TR)
596-INN3677C-H603-TLCT-ND - Cut Tape (CT)
596-INN3677C-H603-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3677C-H603-TL
Description
40 W (85-265 VAC)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 70kHz InSOP-24D
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
70kHz
Power (Watts)
45 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.64000$3.64
100$3.00590$300.59
1,000$2.55817$2,558.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.55817$5,116.34
Manufacturers Standard Package
Unit Price without GST:$3.64000
Unit Price with GST:$4.18600