


INN3677C-H605-TL | |
---|---|
DigiKey Part Number | 596-INN3677C-H605-TLTR-ND - Tape & Reel (TR) 596-INN3677C-H605-TLCT-ND - Cut Tape (CT) 596-INN3677C-H605-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3677C-H605-TL |
Description | 40 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 70kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3677C-H605-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 70kHz | |
Power (Watts) | 45 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.64000 | $3.64 |
100 | $3.00590 | $300.59 |
1,000 | $2.55817 | $2,558.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.55817 | $5,116.34 |
Unit Price without GST: | $3.64000 |
---|---|
Unit Price with GST: | $4.18600 |