eSIP-7F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT4315L

DigiKey Part Number
LYT4315L-ND
Manufacturer
Manufacturer Product Number
LYT4315L
Description
IC OFFLINE SW MULT TOP 7FESIP
Customer Reference
Detailed Description
Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 140kHz eSIP-7F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
99.9%
Frequency - Switching
140kHz
Power (Watts)
25 W
Fault Protection
-
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7F
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.