
E1512S.46.02 | |
|---|---|
DigiKey Part Number | E1512S.46.02-ND |
Manufacturer | |
Manufacturer Product Number | E1512S.46.02 |
Description | CABLE 2COND 16AWG WHITE 5000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |


