BWVF003030104R7M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVF003030154R7M00

DigiKey Part Number
553-AWVF003030154R7M00TR-ND - Tape & Reel (TR)
553-AWVF003030154R7M00CT-ND - Cut Tape (CT)
553-AWVF003030154R7M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVF003030154R7M00
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.52 A 170mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.58A
Shielding
Shielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.41800$4.18
100$0.34340$34.34
1,000$0.28235$282.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.26622$532.44
4,000$0.25102$1,004.08
6,000$0.24255$1,455.30
10,000$0.23229$2,322.90
14,000$0.22577$3,160.78
20,000$0.21907$4,381.40
50,000$0.20635$10,317.50
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800