
BDHE002520122R2MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE002520122R2MQ1TR-ND - Tape & Reel (TR) 553-BDHE002520122R2MQ1CT-ND - Cut Tape (CT) 553-BDHE002520122R2MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE002520122R2MQ1 |
Description | FIXED IND 2.2UH 2.9A 83 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.9 A 83mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.38500 | $3.85 |
| 100 | $0.31670 | $31.67 |
| 1,000 | $0.26043 | $260.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23724 | $711.72 |
| 6,000 | $0.22371 | $1,342.26 |
| 9,000 | $0.21616 | $1,945.44 |
| 15,000 | $0.20702 | $3,105.30 |
| 21,000 | $0.20121 | $4,225.41 |
| 30,000 | $0.19525 | $5,857.50 |
| 75,000 | $0.18840 | $14,130.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

