PE-1206FBA102ST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,825
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,268
Unit Price: $0.70000
Datasheet
FBA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206FBA102ST

DigiKey Part Number
553-2396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1206FBA102ST
Description
FERRITE BEAD 1 KOHM 1206 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 750mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes