
H130B-13.824-10-1010-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-13.824-10-1010-TR-ND - Tape & Reel (TR) 2151-H130B-13.824-10-1010-TRCT-ND - Cut Tape (CT) 2151-H130B-13.824-10-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-13.824-10-1010-TR |
Description | CRYSTAL 13.8240MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.824 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.824 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.60900 | $6.09 |
| 25 | $0.57720 | $14.43 |
| 50 | $0.55320 | $27.66 |
| 100 | $0.53020 | $53.02 |
| 250 | $0.50140 | $125.35 |
| 500 | $0.48064 | $240.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46076 | $460.76 |
| 2,000 | $0.44171 | $883.42 |
| 3,000 | $0.43092 | $1,292.76 |
| 5,000 | $0.41771 | $2,088.55 |
| 7,000 | $0.40924 | $2,864.68 |
| 10,000 | $0.40045 | $4,004.50 |
| 12,000 | $0.39602 | $4,752.24 |
| 24,000 | $0.37966 | $9,111.84 |
| 25,000 | $0.37872 | $9,468.00 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |


