ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL22414TFU10Z-TK

DigiKey Part Number
ISL22414TFU10Z-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL22414TFU10Z-TK
Description
IC DGT POT 100KOHM 256TAP 10MSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL22414TFU10Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
±2.25V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types