X9250UV24IZ-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9259UV24IZ-2.7

DigiKey Part Number
20-X9259UV24IZ-2.7-ND
Manufacturer
Manufacturer Product Number
X9259UV24IZ-2.7
Description
IC DGT POT 50KOHM 256TAP 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9259UV24IZ-2.7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
300 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$38.41000$38.41
10$30.69600$306.96
62$27.29016$1,691.99
124$26.38984$3,272.34
310$25.43961$7,886.28
558$24.94704$13,920.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$38.41000
Unit Price with GST:$44.17150