
X9259UV24Z-2.7 | |
---|---|
DigiKey Part Number | 20-X9259UV24Z-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9259UV24Z-2.7 |
Description | IC DGT POT 50KOHM 256TAP 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9259UV24Z-2.7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 300 (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.41000 | $38.41 |
10 | $30.69600 | $306.96 |
62 | $27.29016 | $1,691.99 |
124 | $26.38984 | $3,272.34 |
310 | $25.43961 | $7,886.28 |
558 | $24.94704 | $13,920.45 |
Unit Price without GST: | $38.41000 |
---|---|
Unit Price with GST: | $44.17150 |