
CD4001AK3 | |
---|---|
DigiKey Part Number | 2156-CD4001AK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4001AK3 |
Description | IC GATE NOR 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 12V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 65ns @ 10V, 15pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | $74.23571 | $519.65 |
Unit Price without GST: | $74.23571 |
---|---|
Unit Price with GST: | $85.37107 |