14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4025BPW

DigiKey Part Number
296-CD4025BPW-ND
Manufacturer
Manufacturer Product Number
CD4025BPW
Description
IC GATE NOR 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4025BPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.20200$12.02
90$0.96067$86.46
180$0.91067$163.92
270$0.88570$239.14
540$0.84894$458.43
1,080$0.81869$884.19
2,520$0.78888$1,987.98
5,040$0.76925$3,877.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.67000
Unit Price with GST:$1.92050

Other Suppliers on DigiKey

15,750In Stock
Ships from Rochester Electronics, LLC