
CD74HCT175M | |
|---|---|
DigiKey Part Number | 296-26020-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT175M |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT175M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 25 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.48200 | $14.82 |
| 40 | $1.27950 | $51.18 |
| 120 | $1.16633 | $139.96 |
| 280 | $1.10004 | $308.01 |
| Unit Price without GST: | $2.06000 |
|---|---|
| Unit Price with GST: | $2.36900 |

