


PMEG40T30EPX | |
|---|---|
DigiKey Part Number | 1727-7482-2-ND - Tape & Reel (TR) 1727-7482-1-ND - Cut Tape (CT) 1727-7482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T30EPX |
Description | DIODE SCHOTTK 40V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 21 ns | |
Current - Reverse Leakage @ Vr | 28 µA @ 40 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.04200 | $10.42 |
| 50 | $0.76200 | $38.10 |
| 100 | $0.67100 | $67.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39004 | $1,170.12 |
| 6,000 | $0.35712 | $2,142.72 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.92050 |









