
LF353D | |
---|---|
DigiKey Part Number | 296-1384-5-ND |
Manufacturer | |
Manufacturer Product Number | LF353D |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.20900 | $12.09 |
75 | $0.98160 | $73.62 |
150 | $0.92880 | $139.32 |
300 | $0.88517 | $265.55 |
525 | $0.85570 | $449.24 |
1,050 | $0.82504 | $866.29 |
2,550 | $0.79359 | $2,023.65 |
Unit Price without GST: | $1.69000 |
---|---|
Unit Price with GST: | $1.94350 |