
LM4040C20ILP | |
---|---|
DigiKey Part Number | 296-39019-ND |
Manufacturer | |
Manufacturer Product Number | LM4040C20ILP |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20ILP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.68400 | $16.84 |
25 | $1.52520 | $38.13 |
100 | $1.34970 | $134.97 |
250 | $1.26612 | $316.53 |
500 | $1.21566 | $607.83 |
1,000 | $1.17416 | $1,174.16 |
3,000 | $1.12288 | $3,368.64 |
5,000 | $1.10392 | $5,519.60 |
Unit Price without GST: | $2.32000 |
---|---|
Unit Price with GST: | $2.66800 |