
SN74LS377N | |
---|---|
DigiKey Part Number | 296-1663-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS377N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS377N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 28 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
20 | $2.69600 | $53.92 |
40 | $2.53250 | $101.30 |
100 | $2.35940 | $235.94 |
260 | $2.22046 | $577.32 |
500 | $2.14466 | $1,072.33 |
1,000 | $2.07820 | $2,078.20 |
2,500 | $2.00804 | $5,020.10 |
5,000 | $1.96575 | $9,828.75 |
Unit Price without GST: | $3.92000 |
---|---|
Unit Price with GST: | $4.50800 |