1SS400GT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 19,357
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 19,732
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 73
Unit Price: $0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,690
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 293,500
Unit Price: $0.11000
Datasheet
VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS400GT2R

DigiKey Part Number
1SS400GT2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SS400GT2R
Description
DIODE STANDARD 80V 100MAVMD2
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount VMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS400GT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
VMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes