
BA12003BF-E2 | |
|---|---|
DigiKey Part Number | BA12003BF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA12003BF-E2 |
Description | IC TRANSCEIVER 7/0 16SOP |
Customer Reference | |
Detailed Description | 7/0 Darlington Array 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Darlington Array | |
Protocol | - | |
Number of Drivers/Receivers | 7/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |






